845-063-542-403

Heilind Number:EDA845-063-542-403
Manufacturer:EDAC
Manufacturer Number:845-063-542-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-063-542-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:63
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-063-542-403

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connectors. Featuring 63 positions in a single row configuration, these connectors offer seamless integration for your electronic components. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, they ensure reliable power delivery with an amperage of 3A. The .1-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of applications. Upgrade your connectivity solutions with our top-of-the-line Card Edge Connectors.