845-063-542-407

Heilind Number:EDA845-063-542-407
Manufacturer:EDAC
Manufacturer Number:845-063-542-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-063-542-407
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:63
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-063-542-407

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration within electronic devices, it boasts a single-row design with 63 positions for optimal signal transmission. The housing, made of UL 94V-0 Diallyl Phthalate, ensures durability and safety. Crafted with precision, the contacts are constructed from Copper Alloy, guaranteeing reliable conductivity. Its straight mount orientation and compact .1" pitch make it ideal for space-efficient PCB layouts. With an operating temperature range of -40 to 105°C, it's suitable for a wide range of applications. Upgrade your electronic assemblies with this essential component.