845-063-542-412

Heilind Number:EDA845-063-542-412
Manufacturer:EDAC
Manufacturer Number:845-063-542-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-063-542-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:63
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-063-542-412

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Featuring a sleek green design with a straight mount orientation, it offers reliable connectivity for your circuit boards. Crafted with UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, it ensures durability and efficient power transmission. With 63 positions in a single row, it accommodates multiple connections with ease. The precise pitch of .1 inch and row spacing of .2 inch facilitate seamless integration, while its wide operating temperature range of -40 to 105°C guarantees optimal performance in various environments. Upgrade your PCB setups with this essential connector for seamless and secure data transmission.