845-063-542-604

Heilind Number:EDA845-063-542-604
Manufacturer:EDAC
Manufacturer Number:845-063-542-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-063-542-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:63
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-063-542-604

Detailed Description

Efficiently connect your printed circuit boards with our high-quality Board To Board PCB Connector. Designed for seamless integration, this connector features 63 positions in a single row, ideal for streamlined PCB assembly. The green housing, made of UL 94V-0 Diallyl Phthalate, ensures durability and safety in any application. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is guaranteed. Crafted with copper alloy contacts, it offers reliable conductivity for uninterrupted performance. Operating seamlessly in a wide temperature range from -40 to 105 °C, this connector is suitable for various environments. Its straight mount orientation simplifies installation, making it a versatile choice for your connectivity needs. Trust in our Connector for dependable and efficient board-to-board connections.