845-063-542-608

Heilind Number:EDA845-063-542-608
Manufacturer:EDAC
Manufacturer Number:845-063-542-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-063-542-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:63
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-063-542-608

Detailed Description

Enhance your PCB connectivity with our high-performance Board-to-Board PCB Connector. Designed for seamless integration, this connector features 63 positions in a single row, ensuring efficient signal transmission. The durable housing, made of UL 94V-0 Diallyl Phthalate, offers reliable protection, while the copper alloy contacts guarantee optimal conductivity. With a low amperage of 3A, it's perfect for various applications. The .1-inch pitch and .2-inch row spacing allow for easy installation. Operating in a wide temperature range from -40 to 105°C, this connector is built for durability. Whether you're working on standard PCBs or specialized projects, this straight-mount connector is a versatile solution that meets your connectivity needs. Explore our range of connectors for more options.