845-063-544-101

Heilind Number:EDA845-063-544-101
Manufacturer:EDAC
Manufacturer Number:845-063-544-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-063-544-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:63
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-063-544-101

Detailed Description

Enhance your circuit board connections with our Board to Board PCB Connector, designed for seamless integration in electronic devices. Featuring a single row layout with 63 positions, this connector ensures reliable data transmission. The green housing, crafted from UL 94V-0 rated Diallyl Phthalate, guarantees durability and safety. Each contact is made of high-quality copper alloy, providing excellent conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for various environments. Trust in our connector for efficient and secure board-to-board connections in your electronic projects.