845-063-544-102

Heilind Number:EDA845-063-544-102
Manufacturer:EDAC
Manufacturer Number:845-063-544-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-063-544-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:63
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-063-544-102

Detailed Description

Enhance your electronic connections with this high-quality Board to Board PCB Connector, designed for seamless integration in your circuits. Featuring a vibrant green color and a single row layout, it offers 63 positions for efficient signal transmission. The connector is crafted from UL 94V-0 Diallyl Phthalate, ensuring durability and safety in operation. With a pitch of .1 inches and row spacing of .2 inches, it allows for precise and secure PCB mounting. The contact material, made of Copper Alloy, guarantees reliable conductivity. Suitable for a wide range of applications, this connector is a must-have in any electronic setup. Its straight mount orientation and operational temperature range of -40 to 105°C further enhance its versatility. Upgrade your connectivity solutions with this essential component.