845-063-544-108

Heilind Number:EDA845-063-544-108
Manufacturer:EDAC
Manufacturer Number:845-063-544-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-063-544-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:63
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-063-544-108

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector. Designed for precision and durability, this connector features 63 positions, ensuring seamless interconnection within your electronic devices. The housing material, UL 94V-0 Diallyl Phthalate, guarantees superior safety and reliability. With a pitch of .1 inches and row spacing of .2 inches, it offers efficient signal transmission. Crafted with copper alloy contacts, it ensures excellent conductivity. Operating flawlessly in a wide temperature range of -40 to 105°C, it's suitable for various environments. Upgrade your circuit boards with this straight-mount orientation connector, perfect for professional and DIY projects. Elevate your PCB assembly with this essential component.