845-063-544-404

Heilind Number:EDA845-063-544-404
Manufacturer:EDAC
Manufacturer Number:845-063-544-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-063-544-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:63
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-063-544-404

Detailed Description

Enhance your electronic connections with our high-performance Board To Board PCB Connector. Designed for seamless compatibility, this connector features 63 positions in a straight mount orientation, ensuring efficient signal transmission. Crafted with copper alloy contacts and a durable UL 94V-0 Diallyl Phthalate housing, it guarantees reliability in any application. With a compact pitch of .1 inch and row spacing of .2 inches, it offers optimal space utilization on your PCB. Operating flawlessly in a wide temperature range from -40 to 105°C, it's suitable for diverse environments. Elevate your connectivity solutions with this essential component.