845-063-558-101

Heilind Number:EDA845-063-558-101
Manufacturer:EDAC
Manufacturer Number:845-063-558-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-063-558-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:63
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-063-558-101

Detailed Description

Enhance your PCB connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features a single row layout with 63 positions, ensuring efficient data transmission. The right angle mount orientation offers convenience during assembly, while the robust UL 94V-0 Diallyl Phthalate housing guarantees durability. With a contact material of Copper Alloy and a pitch of .1 inches, this connector ensures reliable conductivity. Its wide operating temperature range of -40 to 105°C makes it suitable for diverse environments, providing optimal functionality. Ideal for professional applications, this connector is a must-have for any electronics enthusiast. Elevate your connectivity experience with this essential component.