845-063-558-102

Heilind Number:EDA845-063-558-102
Manufacturer:EDAC
Manufacturer Number:845-063-558-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-063-558-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:63
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-063-558-102

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector boasts 63 positions with a single row configuration, ensuring efficient signal transmission. The housing material, UL 94V-0 Diallyl Phthalate, guarantees robustness and safety. Featuring copper alloy contacts and a pitch of .1 inches, it offers reliable conductivity and precise alignment. Its right-angle mount orientation and .2-inch row spacing further enhance versatility in various applications. With an amperage of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for demanding environments. Upgrade your electronic assemblies with this essential component.