845-063-558-104

Heilind Number:EDA845-063-558-104
Manufacturer:EDAC
Manufacturer Number:845-063-558-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-063-558-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:63
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-063-558-104

Detailed Description

Elevate your PCB connectivity with our innovative Board to Board Card Edge Connector. Designed for seamless integration, this connector boasts 63 positions for optimal versatility and performance. Its durable UL 94V-0 Diallyl Phthalate housing ensures long-lasting reliability, even in challenging environments. The copper alloy contact material guarantees efficient power transmission, while the right-angle mount orientation offers convenient installation. With a low amperage of 3A and a spacious .1-inch pitch, this connector is perfect for high-density applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for use in a variety of industries. Upgrade your PCB connections with this top-of-the-line connector.