845-063-558-107

Heilind Number:EDA845-063-558-107
Manufacturer:EDAC
Manufacturer Number:845-063-558-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-063-558-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:63
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-063-558-107

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features a single row configuration with 63 positions, ensuring optimal signal transfer. The right-angle mount orientation allows for efficient PCB assembly, while the durable UL 94V-0 Diallyl Phthalate housing material guarantees long-lasting reliability. With a contact material of Copper Alloy and a pitch of .1 inches, this connector offers superior conductivity. Meeting stringent industry standards, it operates flawlessly in temperatures ranging from -40 to 105°C. Elevate your PCB design with this essential component.