845-063-558-108

Heilind Number:EDA845-063-558-108
Manufacturer:EDAC
Manufacturer Number:845-063-558-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-063-558-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:63
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-063-558-108

Detailed Description

Enhance your circuit connectivity with our high-performance Board To Board PCB Connector, featuring 63 positions for seamless integration. Crafted with durable UL 94V-0 Diallyl Phthalate housing and reliable Copper Alloy contacts, this connector ensures optimal conductivity and longevity. The right-angle mount orientation offers versatility in installation, while the .1-inch pitch and .2-inch row spacing cater to precise PCB requirements. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees consistent performance in various environments. Elevate your electronics with this essential component.