845-063-558-112

Heilind Number:EDA845-063-558-112
Manufacturer:EDAC
Manufacturer Number:845-063-558-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-063-558-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:63
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-063-558-112

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board PCB Connector. Featuring a sleek right angle mount orientation for seamless installation, this connector boasts 63 positions for efficient data transmission. Crafted with durable UL 94V-0 Diallyl Phthalate housing and high-performance Copper Alloy contact material, it guarantees a reliable connection every time. With a low amperage of 3A and a compact pitch of .1 inch, it's perfect for space-saving designs. Its wide operating temperature range of -40 to 105 °C ensures optimal performance in any environment. Upgrade your PCB assembly with this essential component, now available in a vibrant green color.