845-063-558-408

Heilind Number:EDA845-063-558-408
Manufacturer:EDAC
Manufacturer Number:845-063-558-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-063-558-408
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:63
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-063-558-408

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features 63 positions in a single row, ensuring efficient data transfer. The durable UL 94V-0 Diallyl Phthalate housing, combined with copper alloy contacts, guarantees secure and reliable connections. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment on your circuit board. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for various industrial applications. Its right-angle mount orientation further enhances flexibility in your PCB design. Upgrade your connectivity solution with this advanced Board To Board Card Edge Connector.