845-063-558-412

Heilind Number:EDA845-063-558-412
Manufacturer:EDAC
Manufacturer Number:845-063-558-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-063-558-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:63
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-063-558-412

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, its durable UL 94V-0 Diallyl Phthalate housing ensures reliability in any application. Featuring 63 positions in a single row, this connector offers ample connectivity options. The copper alloy contacts guarantee efficient signal transmission, while the right-angle mount orientation allows for space-saving installation. With a low 3A amperage and a wide operating temperature range of -40 to 105 °C, this connector is suitable for various environments. Whether for industrial or commercial use, this connector is a dependable choice for your connectivity needs.