845-063-558-603

Heilind Number:EDA845-063-558-603
Manufacturer:EDAC
Manufacturer Number:845-063-558-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-063-558-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:63
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-063-558-603

Detailed Description

Elevate your PCB connections with this cutting-edge Board To Board Card Edge Connector. Designed for high-performance applications, it features a sleek green housing made of UL 94V-0 Diallyl Phthalate for maximum durability. The 63 positions, arranged in a single row with a pitch of .1 inches, offer seamless connectivity with precision. Crafted with copper alloy contacts, it ensures reliable power transmission with an amperage of 3A. Perfect for space-saving setups, the right-angle mount orientation allows for efficient PCB assembly. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector guarantees optimal performance even in harsh environments. Upgrade your connectivity solutions with this essential component.