845-063-558-607

Heilind Number:EDA845-063-558-607
Manufacturer:EDAC
Manufacturer Number:845-063-558-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-063-558-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:63
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-063-558-607

Detailed Description

Enhance your PCB connectivity with this versatile Board To Board PCB Connector. Designed for seamless integration, it features a single row with 63 positions, perfect for a wide range of applications. The right angle mount orientation offers flexibility in installation, while the durable UL 94V-0 Diallyl Phthalate housing ensures reliable performance in various environments. Crafted with precision, the connector boasts copper alloy contacts, guaranteeing optimal conductivity. With a low profile and a pitch of .1 inch, it's ideal for compact designs. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a must-have component for your electronic projects. Elevate your connectivity game with this high-quality connector.