845-063-559-102

Heilind Number:EDA845-063-559-102
Manufacturer:EDAC
Manufacturer Number:845-063-559-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-063-559-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:63
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-063-559-102

Detailed Description

Elevate your PCB connectivity with our cutting-edge Board To Board PCB Connector. Designed for seamless integration, this connector boasts a single row configuration with 63 positions, ensuring efficient data transfer. Crafted with precision, it features a durable UL 94V-0 Diallyl Phthalate housing and high-performance Copper Alloy contacts. The right-angle mount orientation offers flexibility in installation, while the .1-inch pitch and .2-inch row spacing optimize signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees reliability even in extreme conditions. Upgrade your electronic setups with this essential component, a testament to quality and innovation in the realm of connectors.