845-063-559-108

Heilind Number:EDA845-063-559-108
Manufacturer:EDAC
Manufacturer Number:845-063-559-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-063-559-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:63
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-063-559-108

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Card Edge Connector. Designed for seamless integration, it features 63 positions with a 0.1-inch pitch and a single row configuration. The right-angle mount orientation ensures optimal space utilization, while the durable UL 94V-0 Diallyl Phthalate housing guarantees reliable performance even in harsh environments. With copper alloy contacts and an operating temperature range of -40 to 105 °C, this connector offers efficient power transmission at a steady 3A amperage. Perfect for a wide range of applications, it's a must-have component for your electronic projects.