845-063-559-403

Heilind Number:EDA845-063-559-403
Manufacturer:EDAC
Manufacturer Number:845-063-559-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-063-559-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:63
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-063-559-403

Detailed Description

Enhance your PCB connectivity with our Green Board To Board PCB Connector. Engineered for optimal performance, this connector features a single row with 63 positions, ensuring seamless data transfer. The durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contact material guarantee reliability in various environments. With a pitch of .1 inches and a row spacing of .2 inches, it offers precise and secure connections. Its right angle mount orientation facilitates convenient installation, while its wide operating temperature range of -40 to 105°C makes it suitable for diverse applications. Elevate your electronic projects with this essential connector.