845-063-559-404

Heilind Number:EDA845-063-559-404
Manufacturer:EDAC
Manufacturer Number:845-063-559-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-063-559-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:63
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-063-559-404

Detailed Description

Elevate your PCB connectivity with our cutting-edge 63-position card edge connector, designed for seamless board-to-board integration. Crafted with precision in mind, this connector boasts a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green hue, ensuring both performance and aesthetics. The copper alloy contacts guarantee reliable conductivity, while the right-angle mount orientation allows for flexible installation. With a pitch of .1 inches and row spacing of .2 inches, this connector offers optimal space efficiency without compromising on functionality. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's engineered to withstand even the most demanding environments. Upgrade your connectivity solutions today with this essential component.