845-063-559-407

Heilind Number:EDA845-063-559-407
Manufacturer:EDAC
Manufacturer Number:845-063-559-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-063-559-407
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:63
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-063-559-407

Detailed Description

Enhance your PCB connections with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features 63 positions with a pitch of .1 inches, ensuring precise and reliable connectivity. Its durable housing material, UL 94V-0 Diallyl Phthalate, guarantees safety and longevity, even in the most demanding environments. Crafted with copper alloy contacts, it offers superior conductivity. With a right-angle mount orientation, it optimizes space efficiency on your PCB. Operating flawlessly in a wide temperature range from -40 to 105°C, it's suitable for various applications. Upgrade your system with this essential connector for seamless performance.