845-063-559-412

Heilind Number:EDA845-063-559-412
Manufacturer:EDAC
Manufacturer Number:845-063-559-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-063-559-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:63
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-063-559-412

Detailed Description

Elevate your PCB connectivity with our high-performance board-to-board connector. Designed for seamless integration, this component boasts 63 positions on a single row, offering optimal flexibility for your electronic assembly. The housing material, UL 94V-0 Diallyl Phthalate, ensures exceptional durability and safety. Crafted with precision, the contact material is Copper Alloy, guaranteeing reliable and efficient signal transmission. With a pitch of 0.1 inches and row spacing of 0.2 inches, this connector enables precise and secure connections. Its right-angle mount orientation further enhances space efficiency in your design. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications in various environments. Upgrade your PCB setup with this essential component, a must-have in any electronics toolkit.