845-063-559-602

Heilind Number:EDA845-063-559-602
Manufacturer:EDAC
Manufacturer Number:845-063-559-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-063-559-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:63
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-063-559-602

Detailed Description

Elevate your connectivity game with our high-performance Green Card Edge Connector. Engineered for efficiency, this connector boasts a 3A amperage capacity and is meticulously crafted from UL 94V-0 Diallyl Phthalate for optimal durability. With a single row design and 63 positions, it offers seamless and secure board-to-board connections. The copper alloy contact material ensures reliable signal transmission, while the .1-inch pitch and .2-inch row spacing make for easy integration. Perfect for professional environments, it operates flawlessly in temperatures ranging from -40 to 105°C. Embrace the future of PCB connectivity with this essential component.