845-063-559-608

Heilind Number:EDA845-063-559-608
Manufacturer:EDAC
Manufacturer Number:845-063-559-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-063-559-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:63
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-063-559-608

Detailed Description

Enhance your PCB connectivity with our 63-position Board To Board Card Edge Connector. Designed for seamless integration, this connector boasts a durable UL 94V-0 Diallyl Phthalate housing and high-performance Copper Alloy contacts, ensuring reliable power delivery with an amperage of 3A. With a compact pitch of .1 inch and convenient right-angle mount orientation, it offers versatile and space-saving solutions for your electronic projects. Its wide operating temperature range of -40 to 105°C makes it ideal for various environments. Upgrade your setup with this essential component for optimal performance and connectivity.