845-064-500-102

Heilind Number:EDA845-064-500-102
Manufacturer:EDAC
Manufacturer Number:845-064-500-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-064-500-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-064-500-102

Detailed Description

Enhance your circuit connectivity with this high-performance Board To Board PCB Connector. With a sleek green housing made of UL 94V-0 Diallyl Phthalate, it ensures both durability and safety in operation. The 64 copper alloy contacts, with a pitch of .1 inches, guarantee seamless data transmission. Designed for straight mount orientation, this connector offers easy integration into your PCB setup. Its wide operating temperature range of -40 to 105 °C makes it suitable for a variety of environments. Perfect for professional applications, it is a reliable choice for optimizing your circuit connections.