845-064-500-212

Heilind Number:EDA845-064-500-212
Manufacturer:EDAC
Manufacturer Number:845-064-500-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-064-500-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-064-500-212

Detailed Description

Enhance your PCB connectivity with our 64-position Board To Board PCB Connector. Designed for seamless integration, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant Green color. With two rows of contacts crafted from high-quality Copper Alloy, it ensures reliable power delivery at a low amperage of 3A. Boasting a compact pitch of .1 inches and row spacing of .2 inches, it offers efficient signal transmission. Its straight mount orientation and wide operating temperature range from -40 to 105°C make it suitable for a variety of applications. Elevate your electronics assembly with this essential component.