845-064-500-412

Heilind Number:EDA845-064-500-412
Manufacturer:EDAC
Manufacturer Number:845-064-500-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-064-500-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-064-500-412

Detailed Description

Enhance your PCB connections with our high-performance Board-to-Board Card Edge Connector. Designed for seamless integration, this connector features 64 positions and a single row layout, ensuring efficient signal transmission. Crafted with precision, the contact material is made of durable Copper Alloy, guaranteeing reliable conductivity. Its housing, constructed from UL 94V-0 Diallyl Phthalate, offers superior protection and safety. With a pitch of .1 inches and row spacing of .2 inches, it facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for diverse applications. Upgrade your connectivity solutions with this essential component.