845-064-500-512

Heilind Number:EDA845-064-500-512
Manufacturer:EDAC
Manufacturer Number:845-064-500-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-064-500-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-064-500-512

Detailed Description

Elevate your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a dual-row layout with 64 positions, offering ample space for robust connections. The housing, crafted from UL 94V-0 Diallyl Phthalate, ensures durability and safety in any application. Copper Alloy contacts guarantee reliable conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise assembly. With a straight mount orientation, installation is straightforward. This connector thrives in demanding environments, with an operating temperature range of -40 to 105°C. Joining the ranks of our top-tier PCB connectors, it's a must-have for your connectivity needs.