845-064-520-101

Heilind Number:EDA845-064-520-101
Manufacturer:EDAC
Manufacturer Number:845-064-520-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-064-520-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-064-520-101

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Connector. Boasting 64 positions in a single row, it provides ample room for secure and efficient data transfer. The durable housing material, UL 94V-0 Diallyl Phthalate, ensures reliability in even the most demanding environments. Made with Copper Alloy contacts, it guarantees optimal conductivity. With a pitch of .1 inch and row spacing of .2 inch, it offers precise alignment for seamless installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Upgrade your connectivity solution today with this top-of-the-line Card Edge Connector.