845-064-520-102

Heilind Number:EDA845-064-520-102
Manufacturer:EDAC
Manufacturer Number:845-064-520-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-064-520-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-064-520-102

Detailed Description

Enhance connectivity in your electronic devices with our Board To Board PCB Connector. Designed for seamless integration, this connector features 64 positions in a single row, allowing for efficient data transfer. The durable housing material, UL 94V-0 Diallyl Phthalate, ensures reliability even in demanding environments. With copper alloy contacts and a pitch of .1 inches, you can count on secure and stable connections. Operating temperature range of -40 to 105 °C makes it suitable for a wide range of applications. Whether you're a professional or a DIY enthusiast, this connector is essential for your PCB projects. Upgrade your connectivity solutions with this high-quality connector.