845-064-520-103

Heilind Number:EDA845-064-520-103
Manufacturer:EDAC
Manufacturer Number:845-064-520-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-064-520-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-064-520-103

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector boasts 64 positions in a single row, ensuring efficient data transfer. The durable housing material, UL 94V-0 Diallyl Phthalate, guarantees reliability even in challenging environments. Engineered with precision, the contact material of Copper Alloy ensures optimal conductivity. With a pitch of .1 inch and row spacing of .2 inch, this connector offers convenience in assembly. Its straight mount orientation and operating temperature range of -40 to 105°C further enhance its versatility. Elevate your electronic projects with this essential component.