845-064-520-104

Heilind Number:EDA845-064-520-104
Manufacturer:EDAC
Manufacturer Number:845-064-520-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-064-520-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-064-520-104

Detailed Description

Enhance your electronic connections with our high-performance Board To Board PCB Connector. Featuring a sleek green design, this connector boasts 64 positions with a single row configuration, making it ideal for compact setups. Crafted with precision, it ensures reliable contact with its copper alloy material. The housing, made of UL 94V-0 Diallyl Phthalate, guarantees durability and safety. With a pitch of .1 inches and row spacing of .2 inches, it offers seamless integration on your PCB. Its straight mount orientation and wide operating temperature range of -40 to 105 °C further enhance its versatility. Elevate your connectivity solutions with this essential component.