845-064-520-108

Heilind Number:EDA845-064-520-108
Manufacturer:EDAC
Manufacturer Number:845-064-520-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-064-520-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-064-520-108

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector in vibrant green. Designed for seamless integration, it boasts a single row configuration with 64 positions and a compact .1-inch pitch, ensuring efficient data transmission. The durable housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees reliability in even the most demanding environments. Each contact is meticulously constructed from Copper Alloy, providing optimal conductivity. With a straight mount orientation and a row spacing of .2 inches, installation is a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for various applications in the electronics industry. Elevate your connectivity with this essential component.