845-064-520-112

Heilind Number:EDA845-064-520-112
Manufacturer:EDAC
Manufacturer Number:845-064-520-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-064-520-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-064-520-112

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features a durable housing made of UL 94V-0 rated Diallyl Phthalate in a sleek Green finish. With 64 positions and a compact pitch of .1 inches, it offers exceptional connectivity in a single row layout, perfect for streamlined PCB setups. The Copper Alloy contacts ensure reliable signal transmission, even in demanding environments, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile and dependable solution for your connectivity needs. Elevate your PCB designs with this essential component.