845-064-520-201

Heilind Number:EDA845-064-520-201
Manufacturer:EDAC
Manufacturer Number:845-064-520-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-064-520-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-064-520-201

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Diallyl Phthalate housing, ensuring reliability in any application. With two rows of 64 positions each, it offers ample connectivity options. The copper alloy contacts provide secure and efficient signal transmission, while the 0.1-inch pitch and 0.2-inch row spacing allow for easy mating. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for demanding environments. Whether you're a DIY enthusiast or a professional, this connector is a must-have for your electronic projects.