845-064-520-202

Heilind Number:EDA845-064-520-202
Manufacturer:EDAC
Manufacturer Number:845-064-520-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-064-520-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-064-520-202

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed with precision and durability in mind, it features two rows for seamless integration, each housing 64 copper alloy contacts for optimal conductivity. The green housing, made of UL 94V-0 Diallyl Phthalate, ensures both safety and reliability. With a pitch of .1 inches and a row spacing of .2 inches, this connector offers easy installation on your PCB. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. Choose this connector for robust and efficient card edge connections in your electronic devices.