845-064-520-203

Heilind Number:EDA845-064-520-203
Manufacturer:EDAC
Manufacturer Number:845-064-520-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-064-520-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-064-520-203

Detailed Description

Enhance your PCB connectivity with this reliable and efficient Board To Board Card Edge Connector. Featuring a vibrant green hue, it adds a pop of color to your assembly while ensuring seamless performance. With an amperage of 3A, it delivers optimal power transmission for your electronic devices. The housing material, UL 94V-0 Diallyl Phthalate, guarantees durability and safety in operation. Boasting two rows and a total of 64 positions, this connector offers ample connectivity options. Crafted with copper alloy contacts, it ensures low impedance and high conductivity. The .1-inch pitch and .2-inch row spacing allow for precise alignment on your PCB. Designed for straight mount orientation, it simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of environments. Elevate your PCB design with this essential connector.