845-064-520-204

Heilind Number:EDA845-064-520-204
Manufacturer:EDAC
Manufacturer Number:845-064-520-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-064-520-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-064-520-204

Detailed Description

Enhance your PCB connectivity with this versatile Board To Board PCB Connector in a vibrant Green hue. Designed for seamless integration, this connector boasts a sturdy UL 94V-0 Diallyl Phthalate housing, ensuring optimal performance even in challenging environments. With two rows of high-quality Copper Alloy contacts, it offers reliable power delivery at an amperage of 3A. Featuring 64 positions and a convenient .1-inch pitch, it facilitates efficient data transfer. The straight mount orientation and compact .2-inch row spacing make it perfect for space-constrained applications. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any electronics project. Elevate your connectivity game with this essential component.