845-064-520-207

Heilind Number:EDA845-064-520-207
Manufacturer:EDAC
Manufacturer Number:845-064-520-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-064-520-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-064-520-207

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board PCB Connector. Designed for optimal performance, this connector features a sleek green housing made of UL 94V-0 Diallyl Phthalate, ensuring both durability and safety. With two rows and a total of 64 positions, it offers ample space for seamless integration. The contact material, crafted from high-quality Copper Alloy, guarantees reliable conductivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for diverse environments. Its straight mount orientation and a pitch of .1 inch make installation a breeze. Upgrade your PCB assembly with this essential component, a perfect choice for professionals and enthusiasts alike.