845-064-520-212

Heilind Number:EDA845-064-520-212
Manufacturer:EDAC
Manufacturer Number:845-064-520-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-064-520-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-064-520-212

Detailed Description

Enhance your PCB connectivity with our high-performance Board-to-Board PCB Connector. Featuring a durable green housing made of UL 94V-0 Diallyl Phthalate, it ensures robust and reliable operation in various environments. With two rows of copper alloy contacts and a pitch of .1 inch, it offers seamless interconnection with a total of 64 positions. The straight mount orientation and row spacing of .2 inch make it easy to integrate into your system. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding applications in industries such as telecommunications, automotive, and aerospace. Elevate your electronic designs with this essential component, meeting the highest standards of quality and performance.