845-064-520-403

Heilind Number:EDA845-064-520-403
Manufacturer:EDAC
Manufacturer Number:845-064-520-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-064-520-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-064-520-403

Detailed Description

Elevate your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it features 64 positions with a .1-inch pitch, ensuring precise and reliable connections. The housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees durability and safety. Copper Alloy contacts offer optimal conductivity, while a 3A amperage rating accommodates power-intensive applications. With a straight mount orientation and a temperature range of -40 to 105°C, this connector is versatile and resilient. Perfect for a wide range of electronic projects, it promises superior performance in any environment.