845-064-520-404

Heilind Number:EDA845-064-520-404
Manufacturer:EDAC
Manufacturer Number:845-064-520-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-064-520-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-064-520-404

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 64 positions for efficient data transfer. The durable housing, made of UL 94V-0 Diallyl Phthalate, ensures reliability in various environments. With a contact material of Copper Alloy, it guarantees optimal conductivity. Its straight mount orientation and .1-inch pitch offer easy installation, while the wide operating temperature range of -40 to 105 °C makes it suitable for diverse applications. Upgrade your setup with this essential component for seamless and reliable data transmission.