845-064-520-407

Heilind Number:EDA845-064-520-407
Manufacturer:EDAC
Manufacturer Number:845-064-520-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-064-520-407
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-064-520-407

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 64 positions with a single row arrangement, ensuring efficient signal transmission. The durable housing, made of UL 94V-0 rated Diallyl Phthalate, guarantees safety and reliability in various applications. With copper alloy contacts and a pitch of .1 inch, it offers excellent conductivity and stability. The straight mount orientation and a row spacing of .2 inches make installation a breeze. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding environments. Elevate your PCB connectivity with this essential component.