845-064-520-408

Heilind Number:EDA845-064-520-408
Manufacturer:EDAC
Manufacturer Number:845-064-520-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-064-520-408
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-064-520-408

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, its straight mount orientation and single-row layout ensure optimal space utilization on your PCB. With 64 positions and a pitch of .1 inches, it offers ample room for secure and efficient connections. Crafted with precision from UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, this connector guarantees durability and reliability in even the most demanding environments. Operating flawlessly in a wide temperature range from -40 to 105°C, it's suitable for various applications. Upgrade your PCB assembly with this essential component for seamless data transfer and power distribution.