845-064-520-412

Heilind Number:EDA845-064-520-412
Manufacturer:EDAC
Manufacturer Number:845-064-520-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-064-520-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-064-520-412

Detailed Description

Enhance your PCB connectivity with this high-performing Board-to-Board Connector, designed for seamless integration in electronic devices. Featuring a durable housing made of UL 94V-0 Diallyl Phthalate in a sleek green color, this connector ensures both reliability and aesthetics. With a compact design and a straight mount orientation, it is ideal for space-constrained applications. The copper alloy contact material guarantees optimal conductivity, while the 64 positions and single row configuration offer versatility in your PCB layouts. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is suitable for various environments. Upgrade your connectivity solutions with this essential component.