845-064-520-502

Heilind Number:EDA845-064-520-502
Manufacturer:EDAC
Manufacturer Number:845-064-520-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-064-520-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-064-520-502

Detailed Description

Enhance your PCB connectivity with our high-quality Board To Board PCB Connector. Designed for seamless integration, this connector features two rows with a total of 64 positions, allowing for efficient data transfer. The housing is constructed from UL 94V-0 Diallyl Phthalate in a sleek green color, ensuring durability and visibility. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is guaranteed. Each contact is made of robust Copper Alloy, providing reliable conductivity. The straight mount orientation facilitates easy installation, while the wide operating temperature range from -40 to 105°C ensures optimal performance in various environments. Upgrade your electronic connections with this essential component.