845-064-520-503

Heilind Number:EDA845-064-520-503
Manufacturer:EDAC
Manufacturer Number:845-064-520-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-064-520-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-064-520-503

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector, featuring a sleek green housing made of UL 94V-0 Diallyl Phthalate for optimal safety and durability. With two rows of 64 copper alloy contacts, it ensures seamless data transfer at a fast 3A amperage. The .1-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for various industrial applications, guaranteeing reliable performance under demanding conditions. Elevate your circuit board assembly with this essential component, a crucial link in the chain of efficient electronic connectivity.